Technical Document
Specifications
Brand
ams OSRAMLED Colours
Super Red
LED Colour(s)
Super Red
Package Type
PLCC 6
Mounting Type
Surface Mount
Number of LEDs
1
Country of Origin
China
BD 5.225
BD 0.104 Each (In a Pack of 50) (Exc. Vat)
BD 5.747
BD 0.114 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 5.225
BD 0.104 Each (In a Pack of 50) (Exc. Vat)
BD 5.747
BD 0.114 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 0.104 | BD 5.225 |
100 - 200 | BD 0.094 | BD 4.675 |
250 - 450 | BD 0.088 | BD 4.400 |
500 - 950 | BD 0.082 | BD 4.125 |
1000+ | BD 0.077 | BD 3.850 |
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Super Red
LED Colour(s)
Super Red
Package Type
PLCC 6
Mounting Type
Surface Mount
Number of LEDs
1
Country of Origin
China