Technical Document
Specifications
Brand
ams OSRAMUV Type
UVA
Number of LEDs
1
Peak Wavelength
367nm
Radiant Flux
1430mW
Package Type
SMD
Viewing Angle
75 °
Mounting Type
Surface Mount
Series
LZ1-00UVH0
Stock information temporarily unavailable.
BD 6.226
BD 6.226 Each (Exc. Vat)
BD 6.849
BD 6.849 Each (inc. VAT)
LZ1-00UVH0-0000 ams OSRAM, LZ1-00UVH0 Series UV LED, 367nm 1430mW 75 ° Surface Mount package
Select packaging type
Standard
1
BD 6.226
BD 6.226 Each (Exc. Vat)
BD 6.849
BD 6.849 Each (inc. VAT)
LZ1-00UVH0-0000 ams OSRAM, LZ1-00UVH0 Series UV LED, 367nm 1430mW 75 ° Surface Mount package
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 6.226 |
10 - 24 | BD 4.455 |
25 - 99 | BD 4.367 |
100+ | BD 3.982 |
Technical Document
Specifications
Brand
ams OSRAMUV Type
UVA
Number of LEDs
1
Peak Wavelength
367nm
Radiant Flux
1430mW
Package Type
SMD
Viewing Angle
75 °
Mounting Type
Surface Mount
Series
LZ1-00UVH0