Technical Document
Specifications
Brand
ams OSRAMLED Colours
Blue
LED Colour(s)
Blue
Package Type
SMT Ceramic
Mounting Type
Surface Mount
Number of LEDs
1
Country of Origin
China
BD 2.420
BD 0.242 Each (In a Pack of 10) (Exc. Vat)
BD 2.662
BD 0.266 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 2.420
BD 0.242 Each (In a Pack of 10) (Exc. Vat)
BD 2.662
BD 0.266 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Blue
LED Colour(s)
Blue
Package Type
SMT Ceramic
Mounting Type
Surface Mount
Number of LEDs
1
Country of Origin
China