ams OSRAM PLT5 518FB_P Green Laser Diode 520nm 30mW, 3-Pin TO-56 package

RS Stock No.: 271-1822Brand: ams OSRAMManufacturers Part No.: Q65113A4964
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Peak Wavelength

520nm

Laser Type

Continuous Wave

Optical Output Power

30mW

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Green

Package Type

TO-56

Stock information temporarily unavailable.

BD 1,339.800

BD 6.699 Each (In a Tray of 200) (Exc. Vat)

BD 1,473.780

BD 7.369 Each (In a Tray of 200) (inc. VAT)

ams OSRAM PLT5 518FB_P Green Laser Diode 520nm 30mW, 3-Pin TO-56 package

BD 1,339.800

BD 6.699 Each (In a Tray of 200) (Exc. Vat)

BD 1,473.780

BD 7.369 Each (In a Tray of 200) (inc. VAT)

ams OSRAM PLT5 518FB_P Green Laser Diode 520nm 30mW, 3-Pin TO-56 package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Peak Wavelength

520nm

Laser Type

Continuous Wave

Optical Output Power

30mW

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Green

Package Type

TO-56