ams OSRAM SPL PL90AT03 Laser Diode 912nm 75000mW, 2-Pin Plastic package

RS Stock No.: 279-0688Brand: ams OSRAMManufacturers Part No.: SPL PL90AT03
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Peak Wavelength

912nm

Laser Type

Diode

Optical Output Power

75000mW

Number of Pins

2

Mounting Type

Through Hole

Package Type

Plastic

Stock information temporarily unavailable.

BD 2,769.250

BD 5.538 Each (In a Bag of 500) (Exc. Vat)

BD 3,046.175

BD 6.092 Each (In a Bag of 500) (inc. VAT)

ams OSRAM SPL PL90AT03 Laser Diode 912nm 75000mW, 2-Pin Plastic package

BD 2,769.250

BD 5.538 Each (In a Bag of 500) (Exc. Vat)

BD 3,046.175

BD 6.092 Each (In a Bag of 500) (inc. VAT)

ams OSRAM SPL PL90AT03 Laser Diode 912nm 75000mW, 2-Pin Plastic package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Peak Wavelength

912nm

Laser Type

Diode

Optical Output Power

75000mW

Number of Pins

2

Mounting Type

Through Hole

Package Type

Plastic