Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
LED Colour(s)
White
Package Type
SMT
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.75 V
Series
GW QSLMS2.HM
BD 3.025
BD 0.121 Each (In a Pack of 25) (Exc. Vat)
BD 3.327
BD 0.133 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 3.025
BD 0.121 Each (In a Pack of 25) (Exc. Vat)
BD 3.327
BD 0.133 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | BD 0.121 | BD 3.025 |
50 - 75 | BD 0.116 | BD 2.888 |
100 - 475 | BD 0.077 | BD 1.925 |
500 - 1975 | BD 0.077 | BD 1.925 |
2000+ | BD 0.050 | BD 1.238 |
Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
LED Colour(s)
White
Package Type
SMT
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.75 V
Series
GW QSLMS2.HM