Technical Document
Specifications
Brand
ams OSRAMSpectrums Detected
Infrared, Visible Light
Spectrum(s) Detected
Infrared, Visible Light
Wavelength of Peak Sensitivity
850nm
Package Type
T-1 3/4
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
400nm
Maximum Wavelength Detected
1100nm
Length
5.1mm
Width
4.1mm
Height
6.9mm
Peak Photo Sensitivity
0.62A/W
Polarity
Forward
Product details
PIN Photodiodes Sidelooker Package
A range of photodiodes, from OSRAM Opto Semiconductors, are in Sidelooker through-hole packages.
The SFH 206 K, from OSRAM Opto Semiconductors, is a PIN photodiode within a Sidelooker package. The SFH 206 K has a 5mm LED clear plastic package and is through-hole mounted. Suitable applications for this photodiode include; photointerrupters, industrial electronics, computer-controlled flashes and for control/drive circuits.
Features of the SFH 206 K photodiode:
Side looking package
Through-hole mounted
5mm clear package
Radiant sensitive area: 2.65 mm²
For 400 to 1100 nm applications
Short switching time
Acceptance angle: 120°
Photodiodes, OSRAM Opto Semiconductors
BD 2.008
BD 0.402 Each (In a Pack of 5) (Exc. Vat)
BD 2.209
BD 0.442 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.008
BD 0.402 Each (In a Pack of 5) (Exc. Vat)
BD 2.209
BD 0.442 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMSpectrums Detected
Infrared, Visible Light
Spectrum(s) Detected
Infrared, Visible Light
Wavelength of Peak Sensitivity
850nm
Package Type
T-1 3/4
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
400nm
Maximum Wavelength Detected
1100nm
Length
5.1mm
Width
4.1mm
Height
6.9mm
Peak Photo Sensitivity
0.62A/W
Polarity
Forward
Product details
PIN Photodiodes Sidelooker Package
A range of photodiodes, from OSRAM Opto Semiconductors, are in Sidelooker through-hole packages.
The SFH 206 K, from OSRAM Opto Semiconductors, is a PIN photodiode within a Sidelooker package. The SFH 206 K has a 5mm LED clear plastic package and is through-hole mounted. Suitable applications for this photodiode include; photointerrupters, industrial electronics, computer-controlled flashes and for control/drive circuits.
Features of the SFH 206 K photodiode:
Side looking package
Through-hole mounted
5mm clear package
Radiant sensitive area: 2.65 mm²
For 400 to 1100 nm applications
Short switching time
Acceptance angle: 120°