ams OSRAM, SFH 213 FA IR Si Photodiode, Through Hole 5mm package

RS Stock No.: 912-8564Brand: ams OSRAMManufacturers Part No.: SFH 213 FA
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

900nm

Package Type

T-1 3/4

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

750nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

0.005µs

Length

5.9mm

Width

5mm

Height

9mm

Peak Photo Sensitivity

0.65A/W

Series

SFH

Typical Rise Time

0.005µs

Polarity

Forward

Product details

PIN Photodiode - T-1 3/4 (5mm) Package

This family of PIN photodiodes, from OSRAM Opto Semiconductors, are in standard T-1 3/4 (5mm) through-hole packages. They have a 1 x 1 mm² radiant sensitive area. The T-1 3/4 package photodiodes offer a short switching time. Suitable applications include high speed photointerrupters, industrial electronics and control and drive circuits.

IR Photodiodes, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 132.000

BD 0.132 Each (In a Bag of 1000) (Exc. Vat)

BD 145.200

BD 0.145 Each (In a Bag of 1000) (inc. VAT)

ams OSRAM, SFH 213 FA IR Si Photodiode, Through Hole 5mm package

BD 132.000

BD 0.132 Each (In a Bag of 1000) (Exc. Vat)

BD 145.200

BD 0.145 Each (In a Bag of 1000) (inc. VAT)

ams OSRAM, SFH 213 FA IR Si Photodiode, Through Hole 5mm package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

900nm

Package Type

T-1 3/4

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

750nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

0.005µs

Length

5.9mm

Width

5mm

Height

9mm

Peak Photo Sensitivity

0.65A/W

Series

SFH

Typical Rise Time

0.005µs

Polarity

Forward

Product details

PIN Photodiode - T-1 3/4 (5mm) Package

This family of PIN photodiodes, from OSRAM Opto Semiconductors, are in standard T-1 3/4 (5mm) through-hole packages. They have a 1 x 1 mm² radiant sensitive area. The T-1 3/4 package photodiodes offer a short switching time. Suitable applications include high speed photointerrupters, industrial electronics and control and drive circuits.

IR Photodiodes, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more