ams OSRAM, SFH 229 Full Spectrum Si Photodiode, Through Hole 3mm package

Technical Document
Specifications
Brand
ams OSRAMSpectrums Detected
Infrared, Ultraviolet, Visible Light
Wavelength of Peak Sensitivity
860nm
Package Type
T-1
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
380nm
Maximum Wavelength Detected
1100nm
Length
4mm
Width
3mm
Height
5.2mm
Peak Photo Sensitivity
0.62A/W
Polarity
Forward
Country of Origin
Malaysia
Product details
PIN Photodiodes - 3mm (T-1) Package
This family of PIN photodiodes, from OSRAM Opto Semiconductors, come in standard 3mm (T-1) through-hole packages. They have a clear plasic package and are designed to detect either full spectrum or visible light. Suitable appliations include; photointerrupters, industrial electronics and for control and drive circuits.
Features of the 3mm (T-1) PIN photodiodes:
Through-hole mounted
Clear plastic package
380 to 1100 nm applications
Short switching time
Photodiodes, OSRAM Opto Semiconductors
BD 2.750
BD 0.275 Each (In a Pack of 10) (Exc. Vat)
BD 3.025
BD 0.303 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 2.750
BD 0.275 Each (In a Pack of 10) (Exc. Vat)
BD 3.025
BD 0.303 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.275 | BD 2.750 |
50 - 190 | BD 0.209 | BD 2.090 |
200 - 490 | BD 0.204 | BD 2.035 |
500 - 990 | BD 0.121 | BD 1.210 |
1000+ | BD 0.110 | BD 1.100 |
Technical Document
Specifications
Brand
ams OSRAMSpectrums Detected
Infrared, Ultraviolet, Visible Light
Wavelength of Peak Sensitivity
860nm
Package Type
T-1
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
380nm
Maximum Wavelength Detected
1100nm
Length
4mm
Width
3mm
Height
5.2mm
Peak Photo Sensitivity
0.62A/W
Polarity
Forward
Country of Origin
Malaysia
Product details
PIN Photodiodes - 3mm (T-1) Package
This family of PIN photodiodes, from OSRAM Opto Semiconductors, come in standard 3mm (T-1) through-hole packages. They have a clear plasic package and are designed to detect either full spectrum or visible light. Suitable appliations include; photointerrupters, industrial electronics and for control and drive circuits.
Features of the 3mm (T-1) PIN photodiodes:
Through-hole mounted
Clear plastic package
380 to 1100 nm applications
Short switching time