SFH 4059 ams OSRAM, CHIP LED 860nm IR LED, 3216 (1206) SMD package

RS Stock No.: 876-8739Brand: ams OSRAMManufacturers Part No.: SFH 4059Distrelec Article No.: 30128188
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

860nm

Package Type

3216 (1206)

Radiant Flux

40mW

Radiant Intensity

100mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±10°

Number of LEDs

1

Number of Pins

2

Dimensions

3.3 x 1.7 x 1.95mm

Lens Shape

Dome

Series

CHIP LED

Maximum Supply Voltage

2.4V

Country of Origin

Malaysia

Product details

OSRAM Chipled Series IR LEDs

The Chipled Infrared (IR) emitters, from OSRAM Opto Semiconductors, are in the Chipled series package. They offer both dome and flat top lens options. Suitable applications for the Chipled series of IR LEDs include; miniature photointerrupters, industrial electronics, mobile devices and for control and drive circuits.

Features of the Chipled IR LEDs:
Compact Chipled package
Wavelength: 860 nm
High optical power

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 6.188

BD 0.248 Each (In a Pack of 25) (Exc. Vat)

BD 6.807

BD 0.273 Each (In a Pack of 25) (inc. VAT)

SFH 4059 ams OSRAM, CHIP LED 860nm IR LED, 3216 (1206) SMD package
Select packaging type

BD 6.188

BD 0.248 Each (In a Pack of 25) (Exc. Vat)

BD 6.807

BD 0.273 Each (In a Pack of 25) (inc. VAT)

SFH 4059 ams OSRAM, CHIP LED 860nm IR LED, 3216 (1206) SMD package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 100BD 0.248BD 6.188
125 - 225BD 0.242BD 6.050
250 - 600BD 0.236BD 5.912
625 - 1225BD 0.231BD 5.775
1250+BD 0.231BD 5.775

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Peak Wavelength

860nm

Package Type

3216 (1206)

Radiant Flux

40mW

Radiant Intensity

100mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±10°

Number of LEDs

1

Number of Pins

2

Dimensions

3.3 x 1.7 x 1.95mm

Lens Shape

Dome

Series

CHIP LED

Maximum Supply Voltage

2.4V

Country of Origin

Malaysia

Product details

OSRAM Chipled Series IR LEDs

The Chipled Infrared (IR) emitters, from OSRAM Opto Semiconductors, are in the Chipled series package. They offer both dome and flat top lens options. Suitable applications for the Chipled series of IR LEDs include; miniature photointerrupters, industrial electronics, mobile devices and for control and drive circuits.

Features of the Chipled IR LEDs:
Compact Chipled package
Wavelength: 860 nm
High optical power

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in