SFH 4171B-CB2DB1 ams OSRAM, SFH 4171B 850nm IR LED, Ceramic SMD package

RS Stock No.: 494-223Brand: ams OSRAMManufacturers Part No.: SFH 4171B-CB2DB1
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

850nm

Package Type

Ceramic

Radiant Flux

940mW

Radiant Intensity

480mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

35°

Dimensions

1.6 x 1.6 x 1.72mm

Series

SFH 4171B

Maximum Transmission Distance

100cm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.448

BD 0.490 Each (Supplied as a Tape) (Exc. Vat)

BD 2.693

BD 0.539 Each (Supplied as a Tape) (inc. VAT)

SFH 4171B-CB2DB1 ams OSRAM, SFH 4171B 850nm IR LED, Ceramic SMD package

BD 2.448

BD 0.490 Each (Supplied as a Tape) (Exc. Vat)

BD 2.693

BD 0.539 Each (Supplied as a Tape) (inc. VAT)

SFH 4171B-CB2DB1 ams OSRAM, SFH 4171B 850nm IR LED, Ceramic SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

850nm

Package Type

Ceramic

Radiant Flux

940mW

Radiant Intensity

480mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

35°

Dimensions

1.6 x 1.6 x 1.72mm

Series

SFH 4171B

Maximum Transmission Distance

100cm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more