Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
5mm (T-1 3/4)
Radiant Flux
60mW
Radiant Intensity
145mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
±20°
Number of LEDs
1
Number of Pins
2
Dimensions
5.7 (Dia.) x 8.1mm
Lens Shape
Round
Maximum Supply Voltage
2.4V
Country of Origin
Malaysia
Product details
OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
BD 5.638
BD 0.226 Each (In a Pack of 25) (Exc. Vat)
BD 6.202
BD 0.249 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 5.638
BD 0.226 Each (In a Pack of 25) (Exc. Vat)
BD 6.202
BD 0.249 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | BD 0.226 | BD 5.638 |
250 - 475 | BD 0.148 | BD 3.712 |
500+ | BD 0.116 | BD 2.888 |
Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
5mm (T-1 3/4)
Radiant Flux
60mW
Radiant Intensity
145mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
±20°
Number of LEDs
1
Number of Pins
2
Dimensions
5.7 (Dia.) x 8.1mm
Lens Shape
Round
Maximum Supply Voltage
2.4V
Country of Origin
Malaysia
Product details
OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.