SFH 4557 ams OSRAM, 860nm IR LED, 5mm (T-1 3/4) Through Hole package

RS Stock No.: 741-4077Brand: ams OSRAMManufacturers Part No.: SFH 4557
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

860nm

Package Type

5mm (T-1 3/4)

Radiant Flux

60mW

Radiant Intensity

55mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±30°

Dimensions

5mm

Lens Shape

Round

Country of Origin

Malaysia

Product details

OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters

A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TSAL6100 Vishay, 940nm IR LED, 5mm (T-1 3/4) Through Hole package
BD 0.109Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.925

BD 0.192 Each (In a Pack of 10) (Exc. Vat)

BD 2.117

BD 0.211 Each (In a Pack of 10) (inc. VAT)

SFH 4557 ams OSRAM, 860nm IR LED, 5mm (T-1 3/4) Through Hole package
Select packaging type

BD 1.925

BD 0.192 Each (In a Pack of 10) (Exc. Vat)

BD 2.117

BD 0.211 Each (In a Pack of 10) (inc. VAT)

SFH 4557 ams OSRAM, 860nm IR LED, 5mm (T-1 3/4) Through Hole package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TSAL6100 Vishay, 940nm IR LED, 5mm (T-1 3/4) Through Hole package
BD 0.109Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Peak Wavelength

860nm

Package Type

5mm (T-1 3/4)

Radiant Flux

60mW

Radiant Intensity

55mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±30°

Dimensions

5mm

Lens Shape

Round

Country of Origin

Malaysia

Product details

OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters

A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TSAL6100 Vishay, 940nm IR LED, 5mm (T-1 3/4) Through Hole package
BD 0.109Each (In a Pack of 25) (Exc. Vat)