Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
950nm
Radiant Flux
55mW
Radiant Intensity
60mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±15°
Number of LEDs
1
Number of Pins
2
Dimensions
3.3 x 2.35 x 1.7mm
Lens Shape
Round
Series
MIDLED
Product details
OSRAM MIDLED Series IR LEDs - Top Looking
This family of MIDLED Toplooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are top looking emitters in OSRAM's MIDLED package. Suitable applications for the MIDLED Toplooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.
Features of the MIDLED Toplooker IR LEDs:
Dimensions: 3.3 x 2.35 x 1.7 mm
Low profile MIDLED package
Top looking
High power
Narrow beam angles
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
BD 2.585
BD 0.517 Each (In a Pack of 5) (Exc. Vat)
BD 2.843
BD 0.569 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.585
BD 0.517 Each (In a Pack of 5) (Exc. Vat)
BD 2.843
BD 0.569 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.517 | BD 2.585 |
50 - 120 | BD 0.302 | BD 1.512 |
125 - 245 | BD 0.297 | BD 1.485 |
250 - 495 | BD 0.198 | BD 0.990 |
500+ | BD 0.176 | BD 0.880 |
Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
950nm
Radiant Flux
55mW
Radiant Intensity
60mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±15°
Number of LEDs
1
Number of Pins
2
Dimensions
3.3 x 2.35 x 1.7mm
Lens Shape
Round
Series
MIDLED
Product details
OSRAM MIDLED Series IR LEDs - Top Looking
This family of MIDLED Toplooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are top looking emitters in OSRAM's MIDLED package. Suitable applications for the MIDLED Toplooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.
Features of the MIDLED Toplooker IR LEDs:
Dimensions: 3.3 x 2.35 x 1.7 mm
Low profile MIDLED package
Top looking
High power
Narrow beam angles