Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
860nm
Radiant Flux
60mW
Radiant Intensity
40 → 125mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±15 °
Number of LEDs
1
Number of Pins
2
Dimensions
3.3 x 2.35 x 1.7mm
Lens Shape
Round
Series
MIDLED
Product details
OSRAM MIDLED Series IR LEDs - Top Looking
This family of MIDLED Toplooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are top looking emitters in OSRAM's MIDLED package. Suitable applications for the MIDLED Toplooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.
Features of the MIDLED Toplooker IR LEDs:
Dimensions: 3.3 x 2.35 x 1.7 mm
Low profile MIDLED package
Top looking
High power
Narrow beam angles
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
20
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
860nm
Radiant Flux
60mW
Radiant Intensity
40 → 125mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±15 °
Number of LEDs
1
Number of Pins
2
Dimensions
3.3 x 2.35 x 1.7mm
Lens Shape
Round
Series
MIDLED
Product details
OSRAM MIDLED Series IR LEDs - Top Looking
This family of MIDLED Toplooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are top looking emitters in OSRAM's MIDLED package. Suitable applications for the MIDLED Toplooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.
Features of the MIDLED Toplooker IR LEDs:
Dimensions: 3.3 x 2.35 x 1.7 mm
Low profile MIDLED package
Top looking
High power
Narrow beam angles