SFH 4715A-CBDA ams OSRAM, OSLON Black 860nm IR LED, SMD package

RS Stock No.: 124-9120Brand: ams OSRAMManufacturers Part No.: SFH 4715A-CBDA
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

860nm

Radiant Flux

770mW

Radiant Intensity

320 → 630mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±45 °

Number of LEDs

1

Number of Pins

3

Dimensions

3.85 x 3.85 x 2.29mm

Lens Shape

Dome

Series

OSLON Black

Country of Origin

Malaysia

Product details

OSRAM IR OSLON Black Series IR LEDs

The high-power IR OSLON Black series of IR (infrared) LEDs, from Osram Opto Semiconductors, offer stacked power, a compact package and long lifetime. They are a family of small IR LEDs with more than 1 W of optical power. The IR OSLON Black devices feature the superior corrosion robustness of the OSLON Black series package. They offer high efficiency, low thermal resistance and wavelengths suitable for CMOS/CCD cameras. The OSLON Black series IR emitter is ideal for applications including: Infrared illumination for cameras, surveillance systems, traffic number plate recognition and toll systems, biometrics, night vision systems, touch screens and machine vision systems.

High efficiency IR light source
Compact SMT package with integrated lens suitable for dense clustering
Low thermal resistance
Nanostack technology (SFH 4715S, SFH 4725S and SFH 4716S)
Active chip area: 1mm²
Maximum forward current rating: 1A
Emission angle: 45° or 75°
Lifetime up to 50000 hours

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.937

BD 1.468 Each (In a Pack of 2) (Exc. Vat)

BD 3.231

BD 1.615 Each (In a Pack of 2) (inc. VAT)

SFH 4715A-CBDA ams OSRAM, OSLON Black 860nm IR LED, SMD package
Select packaging type

BD 2.937

BD 1.468 Each (In a Pack of 2) (Exc. Vat)

BD 3.231

BD 1.615 Each (In a Pack of 2) (inc. VAT)

SFH 4715A-CBDA ams OSRAM, OSLON Black 860nm IR LED, SMD package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

860nm

Radiant Flux

770mW

Radiant Intensity

320 → 630mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±45 °

Number of LEDs

1

Number of Pins

3

Dimensions

3.85 x 3.85 x 2.29mm

Lens Shape

Dome

Series

OSLON Black

Country of Origin

Malaysia

Product details

OSRAM IR OSLON Black Series IR LEDs

The high-power IR OSLON Black series of IR (infrared) LEDs, from Osram Opto Semiconductors, offer stacked power, a compact package and long lifetime. They are a family of small IR LEDs with more than 1 W of optical power. The IR OSLON Black devices feature the superior corrosion robustness of the OSLON Black series package. They offer high efficiency, low thermal resistance and wavelengths suitable for CMOS/CCD cameras. The OSLON Black series IR emitter is ideal for applications including: Infrared illumination for cameras, surveillance systems, traffic number plate recognition and toll systems, biometrics, night vision systems, touch screens and machine vision systems.

High efficiency IR light source
Compact SMT package with integrated lens suitable for dense clustering
Low thermal resistance
Nanostack technology (SFH 4715S, SFH 4725S and SFH 4716S)
Active chip area: 1mm²
Maximum forward current rating: 1A
Emission angle: 45° or 75°
Lifetime up to 50000 hours

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more