Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SFH 4795BS-EB1FA1-1113 ams OSRAM, SYNIOS P2720 940nm IR LED, P2720 SMD package

RS Stock No.: 428-492Brand: ams OSRAMManufacturers Part No.: SFH 4795BS-EB1FA1-1113
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

940nm

Package Type

P2720

Radiant Flux

1560mW

Radiant Intensity

1030mW/sr

Mounting Type

Surface Mount

Series

SYNIOS P2720

Country of Origin

China

Stock information temporarily unavailable.

BD 569.250

BD 0.632 1 Reel of 1 (Exc. Vat)

BD 626.175

BD 0.695 1 Reel of 1 (inc. VAT)

SFH 4795BS-EB1FA1-1113 ams OSRAM, SYNIOS P2720 940nm IR LED, P2720 SMD package

BD 569.250

BD 0.632 1 Reel of 1 (Exc. Vat)

BD 626.175

BD 0.695 1 Reel of 1 (inc. VAT)

SFH 4795BS-EB1FA1-1113 ams OSRAM, SYNIOS P2720 940nm IR LED, P2720 SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Peak Wavelength

940nm

Package Type

P2720

Radiant Flux

1560mW

Radiant Intensity

1030mW/sr

Mounting Type

Surface Mount

Series

SYNIOS P2720

Country of Origin

China