Technical Document
Specifications
Brand
ams OSRAMSensor Technology
Optical
Sensor Application
Heart Rate Monitoring
Series
BIOFY
Mounting Type
Surface Mount
Package Type
Chip on Board
Pin Count
12
BD 1,064.250
BD 0.710 Each (On a Reel of 1500) (Exc. Vat)
BD 1,170.675
BD 0.781 Each (On a Reel of 1500) (inc. VAT)
ams OSRAM SFH 7072 Biometric Sensor, 12-Pin, Chip on Board
1500
BD 1,064.250
BD 0.710 Each (On a Reel of 1500) (Exc. Vat)
BD 1,170.675
BD 0.781 Each (On a Reel of 1500) (inc. VAT)
ams OSRAM SFH 7072 Biometric Sensor, 12-Pin, Chip on Board
Stock information temporarily unavailable.
1500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ams OSRAMSensor Technology
Optical
Sensor Application
Heart Rate Monitoring
Series
BIOFY
Mounting Type
Surface Mount
Package Type
Chip on Board
Pin Count
12