TCS34727FN ams OSRAM, Colour Sensor, Colour Light 615 nm I2C 6-Pin FN

RS Stock No.: 201-8357Brand: ams OSRAMManufacturers Part No.: TCS34727FN
brand-logo
View all in Colour & Light Sensor ICs

Technical Document

Specifications

Sensor Type

Colour Light

Peak Wavelength

615 nm

Mounting Type

Surface Mount

Package Type

FN

Pin Count

6

Interface

I2C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 2,964.500

BD 0.847 Each (On a Reel of 3500) (Exc. Vat)

BD 3,260.950

BD 0.932 Each (On a Reel of 3500) (inc. VAT)

TCS34727FN ams OSRAM, Colour Sensor, Colour Light 615 nm I2C 6-Pin FN

BD 2,964.500

BD 0.847 Each (On a Reel of 3500) (Exc. Vat)

BD 3,260.950

BD 0.932 Each (On a Reel of 3500) (inc. VAT)

TCS34727FN ams OSRAM, Colour Sensor, Colour Light 615 nm I2C 6-Pin FN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Colour Light

Peak Wavelength

615 nm

Mounting Type

Surface Mount

Package Type

FN

Pin Count

6

Interface

I2C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more