Technical Document
Specifications
Brand
ams OSRAMSensor Type
Infrared Proximity Sensor
Maximum Output Voltage
0.6 V
Sensing Distance
10mm
Package Type
OLGA
Pin Count
6
Series
TMD26353
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 2.640
BD 0.528 Each (In a Pack of 5) (Exc. Vat)
BD 2.904
BD 0.581 Each (In a Pack of 5) (inc. VAT)
TMD26353M ams OSRAM, TMD26353 Infrared Proximity Sensor, 10mm 6-Pin OLGA
Select packaging type
Standard
5
BD 2.640
BD 0.528 Each (In a Pack of 5) (Exc. Vat)
BD 2.904
BD 0.581 Each (In a Pack of 5) (inc. VAT)
TMD26353M ams OSRAM, TMD26353 Infrared Proximity Sensor, 10mm 6-Pin OLGA
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.528 | BD 2.640 |
25 - 45 | BD 0.402 | BD 2.008 |
50 - 120 | BD 0.390 | BD 1.952 |
125 - 495 | BD 0.352 | BD 1.760 |
500+ | BD 0.319 | BD 1.595 |
Technical Document
Specifications
Brand
ams OSRAMSensor Type
Infrared Proximity Sensor
Maximum Output Voltage
0.6 V
Sensing Distance
10mm
Package Type
OLGA
Pin Count
6
Series
TMD26353
Country of Origin
Taiwan, Province Of China