Technical Document
Specifications
Brand
ams OSRAMTypical Rise Time
0.3µs
Typical Fall Time
0.3µs
Number of Pins
6
Mounting Type
Surface Mount
Application
Display Backlight Control
Package Type
ODFN
Country of Origin
Thailand
Stock information temporarily unavailable.
BD 3.768
BD 0.754 Each (In a Pack of 5) (Exc. Vat)
BD 4.145
BD 0.829 Each (In a Pack of 5) (inc. VAT)
TSL25721FN ams OSRAM
5
BD 3.768
BD 0.754 Each (In a Pack of 5) (Exc. Vat)
BD 4.145
BD 0.829 Each (In a Pack of 5) (inc. VAT)
TSL25721FN ams OSRAM
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.754 | BD 3.768 |
50 - 95 | BD 0.468 | BD 2.338 |
100 - 245 | BD 0.429 | BD 2.145 |
250 - 995 | BD 0.380 | BD 1.898 |
1000+ | BD 0.363 | BD 1.815 |
Technical Document
Specifications
Brand
ams OSRAMTypical Rise Time
0.3µs
Typical Fall Time
0.3µs
Number of Pins
6
Mounting Type
Surface Mount
Application
Display Backlight Control
Package Type
ODFN
Country of Origin
Thailand