Technical Document
Specifications
Brand
AMTViewing Area Diagonal Size
17.1in
Viewing Area Dimensions
342 x 273.2mm
External Dimensions
365.4 x 290.1mm
Active Area
340 x 272.4mm
Sensor Type
5 Wire Resistive
Termination Type
5-Pin Female Connector with AMP-C Contacts
Touch Interface Type
Finger, Gloved Hand, Stylus Pen
Active Area Height
340mm
Active Area Width
272.4mm
External Height
290.1mm
External Width
290.1mm
Viewing Area Height
342mm
Viewing Area Width
273.2mm
Country of Origin
Taiwan, Province Of China
Product details
Resistive Touch Screens, AMT
Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.
High transmission
AMT Resistive Touchscreens
BD 106.117
BD 106.117 Each (Exc. Vat)
BD 116.729
BD 116.729 Each (inc. VAT)
1
BD 106.117
BD 106.117 Each (Exc. Vat)
BD 116.729
BD 116.729 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 106.117 |
5 - 9 | BD 97.476 |
10+ | BD 95.986 |
Technical Document
Specifications
Brand
AMTViewing Area Diagonal Size
17.1in
Viewing Area Dimensions
342 x 273.2mm
External Dimensions
365.4 x 290.1mm
Active Area
340 x 272.4mm
Sensor Type
5 Wire Resistive
Termination Type
5-Pin Female Connector with AMP-C Contacts
Touch Interface Type
Finger, Gloved Hand, Stylus Pen
Active Area Height
340mm
Active Area Width
272.4mm
External Height
290.1mm
External Width
290.1mm
Viewing Area Height
342mm
Viewing Area Width
273.2mm
Country of Origin
Taiwan, Province Of China
Product details
Resistive Touch Screens, AMT
Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.
High transmission