Technical Document
Specifications
Brand
Analog DevicesResolution
24 bit
Conversion Rate
192ksps
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Dimensions
10.2 x 5.3 x 1.75mm
Length
10.2mm
Width
5.3mm
Height
1.75mm
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Product details
Sample Rate Converters, Analog Devices
BD 9.339
BD 9.339 Each (Exc. Vat)
BD 10.273
BD 10.273 Each (inc. VAT)
Standard
1
BD 9.339
BD 9.339 Each (Exc. Vat)
BD 10.273
BD 10.273 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 8 | BD 9.339 |
9 - 23 | BD 8.536 |
24+ | BD 8.234 |
Technical Document
Specifications
Brand
Analog DevicesResolution
24 bit
Conversion Rate
192ksps
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Dimensions
10.2 x 5.3 x 1.75mm
Length
10.2mm
Width
5.3mm
Height
1.75mm
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Product details