Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Dual, Single
Typical Single Supply Voltage
4.5 → 36 V
Typical Dual Supply Voltage
±2.25 to ±18V
Maximum Input Offset Voltage
±1.5mV
Typical Gain Bandwidth Product
600kHz
Number of Channels per Chip
1
Package Type
MSOP
Pin Count
8
Rail to Rail
No
BD 2,101.000
BD 2.101 Each (On a Reel of 1000) (Exc. Vat)
BD 2,311.100
BD 2.311 Each (On a Reel of 1000) (inc. VAT)
1000
BD 2,101.000
BD 2.101 Each (On a Reel of 1000) (Exc. Vat)
BD 2,311.100
BD 2.311 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Dual, Single
Typical Single Supply Voltage
4.5 → 36 V
Typical Dual Supply Voltage
±2.25 to ±18V
Maximum Input Offset Voltage
±1.5mV
Typical Gain Bandwidth Product
600kHz
Number of Channels per Chip
1
Package Type
MSOP
Pin Count
8
Rail to Rail
No