Technical Document
Specifications
Brand
Analog DevicesNumber of Transmitters
1 (RS-422), 2 (RS-232)
Number of Receivers
1 (RS-422), 2 (RS-232)
Number of Transceivers
1 (RS-422), 2 (RS-232)
Number of Drivers per Line
1 (RS-422), 2 (RS-232)
Number of Receivers per Line
1 (RS-422), 2 (RS-232)
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
24
Transmitter Signal Type
Differential, Single Ended
Receiver Signal Type
Differential, Single Ended
Interface Standards
EIA-232/ EIA-422/ RS-232/ RS-422
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
0 °C
Height
2.35mm
Dimensions
15.6 x 7.6 x 2.35mm
Maximum Operating Temperature
+70 °C
Length
15.6mm
Width
7.6mm
Product details
RS-232 Line Drivers and Receivers, Analog Devices
RS-232 Line Drivers and Receivers
BD 10.604
BD 10.604 Each (Exc. Vat)
BD 11.664
BD 11.664 Each (inc. VAT)
Standard
1
BD 10.604
BD 10.604 Each (Exc. Vat)
BD 11.664
BD 11.664 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Analog DevicesNumber of Transmitters
1 (RS-422), 2 (RS-232)
Number of Receivers
1 (RS-422), 2 (RS-232)
Number of Transceivers
1 (RS-422), 2 (RS-232)
Number of Drivers per Line
1 (RS-422), 2 (RS-232)
Number of Receivers per Line
1 (RS-422), 2 (RS-232)
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
24
Transmitter Signal Type
Differential, Single Ended
Receiver Signal Type
Differential, Single Ended
Interface Standards
EIA-232/ EIA-422/ RS-232/ RS-422
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
0 °C
Height
2.35mm
Dimensions
15.6 x 7.6 x 2.35mm
Maximum Operating Temperature
+70 °C
Length
15.6mm
Width
7.6mm
Product details