Technical Document
Specifications
Brand
Analog DevicesNumber of ADCs
1
Resolution
16 bit
Sampling Rate
64ksps
Interface Type
Serial-6 Wire
Number of Channels per Chip
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Power Supply Type
Single
Dimensions
13 x 7.6 x 2.35mm
Height
2.35mm
Length
13mm
Maximum Operating Supply Voltage
5.5 V
Width
7.6mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+85 °C
Country of Origin
Taiwan, Province Of China
BD 5.462
BD 5.462 Each (Exc. Vat)
BD 6.008
BD 6.008 Each (inc. VAT)
Standard
1
BD 5.462
BD 5.462 Each (Exc. Vat)
BD 6.008
BD 6.008 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 5.462 |
5 - 9 | BD 5.110 |
10+ | BD 4.912 |
Technical Document
Specifications
Brand
Analog DevicesNumber of ADCs
1
Resolution
16 bit
Sampling Rate
64ksps
Interface Type
Serial-6 Wire
Number of Channels per Chip
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Power Supply Type
Single
Dimensions
13 x 7.6 x 2.35mm
Height
2.35mm
Length
13mm
Maximum Operating Supply Voltage
5.5 V
Width
7.6mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+85 °C
Country of Origin
Taiwan, Province Of China