Analog Devices 8 x 8 Video Crosspoint Switch 250MHz, AD8109ASTZ

RS Stock No.: 697-7212PBrand: Analog DevicesManufacturers Part No.: AD8109ASTZ
brand-logo
View all in Crosspoint Switches

Technical Document

Specifications

Array Configuration

8 x 8

Number of Arrays

1

3 dB Bandwidth

250MHz

Category

Video

Power Supply Type

Dual

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

80

Typical Dual Supply Voltage

±5V

Dimensions

12 x 12 x 1.4mm

Height

1.4mm

Length

12mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Array Inputs

8

Width

12mm

Product details

Buffered Analogue Crosspoint Switches, Analog Devices

Switches and Multiplexers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Analog Devices 8 x 8 Video Crosspoint Switch 250MHz, AD8109ASTZ
Select packaging type

P.O.A.

Analog Devices 8 x 8 Video Crosspoint Switch 250MHz, AD8109ASTZ

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Array Configuration

8 x 8

Number of Arrays

1

3 dB Bandwidth

250MHz

Category

Video

Power Supply Type

Dual

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

80

Typical Dual Supply Voltage

±5V

Dimensions

12 x 12 x 1.4mm

Height

1.4mm

Length

12mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Array Inputs

8

Width

12mm

Product details

Buffered Analogue Crosspoint Switches, Analog Devices

Switches and Multiplexers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more