Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Single
Typical Single Supply Voltage
5 V
Maximum Input Resistance
15000Ω
Number of Channels per Chip
4
Rail to Rail
No
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
64
Output Type
Differential
Maximum Operating Temperature
+85 °C
Dimensions
9 x 9 x 0.83mm
Minimum Operating Temperature
-40 °C
Length
9mm
Height
0.83mm
Width
9mm
Product details
Variable Gain Amplifiers (VGA), Analog Devices
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
BD 10.070
BD 10.070 Each (Exc. Vat)
BD 11.077
BD 11.077 Each (inc. VAT)
Standard
1
BD 10.070
BD 10.070 Each (Exc. Vat)
BD 11.077
BD 11.077 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Single
Typical Single Supply Voltage
5 V
Maximum Input Resistance
15000Ω
Number of Channels per Chip
4
Rail to Rail
No
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
64
Output Type
Differential
Maximum Operating Temperature
+85 °C
Dimensions
9 x 9 x 0.83mm
Minimum Operating Temperature
-40 °C
Length
9mm
Height
0.83mm
Width
9mm
Product details
Variable Gain Amplifiers (VGA), Analog Devices
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.