AD834JRZ Analog Devices, 4-quadrant Voltage Multiplier, 500 MHz, 8-Pin SOIC

RS Stock No.: 523-6967Brand: Analog DevicesManufacturers Part No.: AD834JRZ
brand-logo

Technical Document

Specifications

Number of Quadrants

4

Output Type

Differential

Number of Elements per Chip

1

Maximum Operating Frequency

500 MHz

Maximum Dual Supply Voltage

±9V

Minimum Dual Supply Voltage

±4V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

0 °C

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+70 °C

Length

5mm

Width

4mm

Product details

Analogue Multipliers, Analog Devices

A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.

Stock information temporarily unavailable.

BD 25.278

BD 25.278 Each (Exc. Vat)

BD 27.806

BD 27.806 Each (inc. VAT)

AD834JRZ Analog Devices, 4-quadrant Voltage Multiplier, 500 MHz, 8-Pin SOIC

BD 25.278

BD 25.278 Each (Exc. Vat)

BD 27.806

BD 27.806 Each (inc. VAT)

AD834JRZ Analog Devices, 4-quadrant Voltage Multiplier, 500 MHz, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Quadrants

4

Output Type

Differential

Number of Elements per Chip

1

Maximum Operating Frequency

500 MHz

Maximum Dual Supply Voltage

±9V

Minimum Dual Supply Voltage

±4V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

0 °C

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+70 °C

Length

5mm

Width

4mm

Product details

Analogue Multipliers, Analog Devices

A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.