Technical Document
Specifications
Brand
Analog DevicesLogic Function
Clock Distribution
Operation Mode
Differential
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
32
Dimensions
5 x 5 x 0.83mm
Length
5mm
Width
5mm
Height
0.83mm
Minimum Operating Temperature
-40 °C
Minimum Output Frequency
0GHz
Maximum Operating Temperature
+85 °C
Maximum Output Frequency
1.6GHz
Product details
Clock Generators, Analog Devices
Clock Generators/Buffers
BD 6.298
BD 6.298 Each (Exc. Vat)
BD 6.928
BD 6.928 Each (inc. VAT)
Standard
1
BD 6.298
BD 6.298 Each (Exc. Vat)
BD 6.928
BD 6.928 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Analog DevicesLogic Function
Clock Distribution
Operation Mode
Differential
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
32
Dimensions
5 x 5 x 0.83mm
Length
5mm
Width
5mm
Height
0.83mm
Minimum Operating Temperature
-40 °C
Minimum Output Frequency
0GHz
Maximum Operating Temperature
+85 °C
Maximum Output Frequency
1.6GHz
Product details