Analog Devices, 3 8-bit- ADC 110Msps, 80-Pin LQFP

RS Stock No.: 809-9124Brand: Analog DevicesManufacturers Part No.: AD9883AKSTZ-110
brand-logo

Technical Document

Specifications

Number of ADCs

3

Resolution

8-bit

Sampling Rate

110Msps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

80

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Serial

Power Supply Type

Single

Typical Single Supply Voltage

3 to 3.6 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Dimensions

14 x 14 x 1.45mm

Product details

Analogue to Digital Converters 8 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.198

BD 5.198 Each (Exc. Vat)

BD 5.718

BD 5.718 Each (inc. VAT)

Analog Devices, 3 8-bit- ADC 110Msps, 80-Pin LQFP
Select packaging type

BD 5.198

BD 5.198 Each (Exc. Vat)

BD 5.718

BD 5.718 Each (inc. VAT)

Analog Devices, 3 8-bit- ADC 110Msps, 80-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 5.198
10 - 19BD 4.356
20 - 49BD 4.230
50 - 249BD 4.196
250+BD 4.130

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of ADCs

3

Resolution

8-bit

Sampling Rate

110Msps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

80

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Serial

Power Supply Type

Single

Typical Single Supply Voltage

3 to 3.6 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Dimensions

14 x 14 x 1.45mm

Product details

Analogue to Digital Converters 8 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more