Technical Document
Specifications
Brand
Analog DevicesAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
3 → 10 V
Typical Gain Bandwidth Product
236MHz
Typical Dual Supply Voltage
±1.5 → ±5V
Typical Slew Rate
943V/µs
Maximum Operating Frequency
10 Hz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
108 dB
Typical Input Voltage Noise Density
2nV/√Hz
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Product details
Low Noise Operational Amplifiers
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.
Operational Amplifiers, Analog Devices
BD 5.962
BD 2.981 Each (In a Pack of 2) (Exc. Vat)
BD 6.558
BD 3.279 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 5.962
BD 2.981 Each (In a Pack of 2) (Exc. Vat)
BD 6.558
BD 3.279 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 2.981 | BD 5.962 |
20 - 48 | BD 2.706 | BD 5.412 |
50+ | BD 2.497 | BD 4.994 |
Technical Document
Specifications
Brand
Analog DevicesAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
3 → 10 V
Typical Gain Bandwidth Product
236MHz
Typical Dual Supply Voltage
±1.5 → ±5V
Typical Slew Rate
943V/µs
Maximum Operating Frequency
10 Hz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
108 dB
Typical Input Voltage Noise Density
2nV/√Hz
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Product details
Low Noise Operational Amplifiers
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.