Analog Devices Energy Meter IC 40-Pin LFCSP WQ, ADE7880ACPZ

RS Stock No.: 807-1766Brand: Analog DevicesManufacturers Part No.: ADE7880ACPZ
brand-logo
View all in Energy Measurement ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

LFCSP WQ

Pin Count

40

Dimensions

6.1 x 6.1 x 0.75mm

Length

6.1mm

Width

6.1mm

Height

0.75mm

Maximum Operating Supply Voltage

3.7 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.4 V

Minimum Operating Temperature

-40 °C

Product details

ADE7880, Polyphase Multifunction Energy Metering IC, Analog Devices

The ADE7880 from Analog Devices is a high accuracy, 3-phase electrical energy measurement IC with serial interfaces and three flexible pulse outputs. The device incorporates second-order sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), a digital integrator and reference circuitry. In addition this device has the signal processing required to perform energy measurement and rms calculations. A fixed function digital signal processor (DSP) executes this processing, with the DSP program being stored in the internal ROM memory.

Features

Highly accurate – supports IEC 62053-21, IEC 62053-22, IEC 62053-23, EN 50470-1, EN 50470-3, ANSI C12.20, and IEEE1459 standards
Supports IEC 61000-4-7 Class I and Class II accuracy specification
Compatible with 3-phase, 3 or 4-wire (delta or wye) and other 3-phase services
Supplies rms, active, reactive and apparent powers, power factor, THD, and harmonic distortion of all harmonics within 2.8 kHz pass band on all phases
Supplies rms and harmonic distortions of all harmonics within 2.8 kHz pass band on neutral current
Battery supply input for missing neutral operation
Reference: 1.2 V (drift 10 ppm/°C typical) with external overdrive capability
Less than 1% error in harmonic current and voltage rms, harmonic active and reactive powers over a dynamic range of 2000 to 1 at TA = 25°C
Less than 0.1% error in active and fundamental reactive energy over a dynamic range of 1000 to 1 at TA = 25°C
Less than 0.2% error in active and fundamental reactive energy over a dynamic range of 5000 to 1 at TA = 25°C
Less than 0.1% error in voltage and current rms over a dynamic range of 1000 to 1 at TA = 25°C

Typical applications

Energy metering systems
Power quality monitoring
Solar Inverters
Process monitoring
Protective devices

Energy/Power Measurement - Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.470

BD 8.470 Each (Exc. Vat)

BD 9.317

BD 9.317 Each (inc. VAT)

Analog Devices Energy Meter IC 40-Pin LFCSP WQ, ADE7880ACPZ
Select packaging type

BD 8.470

BD 8.470 Each (Exc. Vat)

BD 9.317

BD 9.317 Each (inc. VAT)

Analog Devices Energy Meter IC 40-Pin LFCSP WQ, ADE7880ACPZ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 8.470
10 - 24BD 7.777
25 - 49BD 7.574
50 - 99BD 7.486
100+BD 6.556

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

LFCSP WQ

Pin Count

40

Dimensions

6.1 x 6.1 x 0.75mm

Length

6.1mm

Width

6.1mm

Height

0.75mm

Maximum Operating Supply Voltage

3.7 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.4 V

Minimum Operating Temperature

-40 °C

Product details

ADE7880, Polyphase Multifunction Energy Metering IC, Analog Devices

The ADE7880 from Analog Devices is a high accuracy, 3-phase electrical energy measurement IC with serial interfaces and three flexible pulse outputs. The device incorporates second-order sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), a digital integrator and reference circuitry. In addition this device has the signal processing required to perform energy measurement and rms calculations. A fixed function digital signal processor (DSP) executes this processing, with the DSP program being stored in the internal ROM memory.

Features

Highly accurate – supports IEC 62053-21, IEC 62053-22, IEC 62053-23, EN 50470-1, EN 50470-3, ANSI C12.20, and IEEE1459 standards
Supports IEC 61000-4-7 Class I and Class II accuracy specification
Compatible with 3-phase, 3 or 4-wire (delta or wye) and other 3-phase services
Supplies rms, active, reactive and apparent powers, power factor, THD, and harmonic distortion of all harmonics within 2.8 kHz pass band on all phases
Supplies rms and harmonic distortions of all harmonics within 2.8 kHz pass band on neutral current
Battery supply input for missing neutral operation
Reference: 1.2 V (drift 10 ppm/°C typical) with external overdrive capability
Less than 1% error in harmonic current and voltage rms, harmonic active and reactive powers over a dynamic range of 2000 to 1 at TA = 25°C
Less than 0.1% error in active and fundamental reactive energy over a dynamic range of 1000 to 1 at TA = 25°C
Less than 0.2% error in active and fundamental reactive energy over a dynamic range of 5000 to 1 at TA = 25°C
Less than 0.1% error in voltage and current rms over a dynamic range of 1000 to 1 at TA = 25°C

Typical applications

Energy metering systems
Power quality monitoring
Solar Inverters
Process monitoring
Protective devices

Energy/Power Measurement - Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more