Analog Devices ADF4360-9BCPZ, PLL Frequency Synthesizer 1 3.6 V 24-Pin CP 24 2

RS Stock No.: 708-9782Brand: Analog DevicesManufacturers Part No.: ADF4360-9BCPZ
brand-logo
View all in Clock Synthesizers

Technical Document

Specifications

Maximum Output Frequency

400MHz

Number of Elements per Chip

1

Mounting Type

Surface Mount

Minimum Output Frequency

1.1MHz

Package Type

CP 24 2

Maximum Supply Current

5 mA

Pin Count

24

Maximum Input Frequency

250MHz

Dimensions

4 x 4 x 0.83mm

Height

0.83mm

Length

4mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

4mm

Product details

PLL Frequency Synthesizer, Analog Devices

Frequency Synthesizers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.736

BD 4.736 Each (Exc. Vat)

BD 5.210

BD 5.210 Each (inc. VAT)

Analog Devices ADF4360-9BCPZ, PLL Frequency Synthesizer 1 3.6 V 24-Pin CP 24 2
Select packaging type

BD 4.736

BD 4.736 Each (Exc. Vat)

BD 5.210

BD 5.210 Each (inc. VAT)

Analog Devices ADF4360-9BCPZ, PLL Frequency Synthesizer 1 3.6 V 24-Pin CP 24 2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Frequency

400MHz

Number of Elements per Chip

1

Mounting Type

Surface Mount

Minimum Output Frequency

1.1MHz

Package Type

CP 24 2

Maximum Supply Current

5 mA

Pin Count

24

Maximum Input Frequency

250MHz

Dimensions

4 x 4 x 0.83mm

Height

0.83mm

Length

4mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

4mm

Product details

PLL Frequency Synthesizer, Analog Devices

Frequency Synthesizers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more