Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Analog Devices ADG408BNZ Multiplexer Single 8:1 12 V, 16-Pin PDIP

RS Stock No.: 522-9925Brand: Analog DevicesManufacturers Part No.: ADG408BNZ
brand-logo

Technical Document

Specifications

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

20.07 x 6.35 x 3.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 4.389

BD 4.389 Each (Exc. Vat)

BD 4.828

BD 4.828 Each (inc. VAT)

Analog Devices ADG408BNZ Multiplexer Single 8:1 12 V, 16-Pin PDIP
Select packaging type

BD 4.389

BD 4.389 Each (Exc. Vat)

BD 4.828

BD 4.828 Each (inc. VAT)

Analog Devices ADG408BNZ Multiplexer Single 8:1 12 V, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.389
10 - 24BD 3.969
25 - 49BD 3.832
50 - 99BD 3.502
100+BD 3.276

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

20.07 x 6.35 x 3.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in