Analog Devices ADM208EAN, Line Transceiver, EIA/TIA-232, EIA/TIA-485, RS-232, RS-422, RS-485 4-TX 5-RX 5-TRX, 5 V,

RS Stock No.: 234-7171Brand: Analog DevicesManufacturers Part No.: ADM208EAN
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Number of Transmitters

4

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

24

Dimensions

32.51 x 7.11 x 5.33mm

Height

5.33mm

Length

32.51mm

Width

7.11mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Analog Devices ADM208EAN, Line Transceiver, EIA/TIA-232, EIA/TIA-485, RS-232, RS-422, RS-485 4-TX 5-RX 5-TRX, 5 V,

P.O.A.

Analog Devices ADM208EAN, Line Transceiver, EIA/TIA-232, EIA/TIA-485, RS-232, RS-422, RS-485 4-TX 5-RX 5-TRX, 5 V,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Transmitters

4

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

24

Dimensions

32.51 x 7.11 x 5.33mm

Height

5.33mm

Length

32.51mm

Width

7.11mm

You may be interested in