Technical Document
Specifications
Brand
Analog DevicesMaximum Output Current
500mA
Regulator Type
Low Noise LDO
Output Voltage
1.22 → 19 V
Number of Outputs
1
Line Regulation
0.015 %/V
Accuracy
1.232V
Load Regulation
0.75 %/A
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOIC
Quiescent Current
1mA
Pin Count
8
Reference Voltage
1.22V
Output Type
Adjustable
Dimensions
5 x 4 x 1.65mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3.3 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
20 V
Height
1.65mm
Length
5mm
Width
4mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
BD 6.116
BD 3.058 Each (In a Pack of 2) (Exc. Vat)
BD 6.728
BD 3.364 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 6.116
BD 3.058 Each (In a Pack of 2) (Exc. Vat)
BD 6.728
BD 3.364 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 3.058 | BD 6.116 |
10 - 48 | BD 2.739 | BD 5.478 |
50 - 248 | BD 2.343 | BD 4.686 |
250 - 498 | BD 2.052 | BD 4.103 |
500+ | BD 1.892 | BD 3.784 |
Technical Document
Specifications
Brand
Analog DevicesMaximum Output Current
500mA
Regulator Type
Low Noise LDO
Output Voltage
1.22 → 19 V
Number of Outputs
1
Line Regulation
0.015 %/V
Accuracy
1.232V
Load Regulation
0.75 %/A
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOIC
Quiescent Current
1mA
Pin Count
8
Reference Voltage
1.22V
Output Type
Adjustable
Dimensions
5 x 4 x 1.65mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3.3 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
20 V
Height
1.65mm
Length
5mm
Width
4mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.