Dual-use

Analog Devices, 16bit ARM7TDMI, ADuC7 Microcontroller, 10.24MHz, 32 kB Flash, 32-Pin LFCSP

RS Stock No.: 819-7367Brand: Analog DevicesManufacturers Part No.: ADUC7061BCPZ32
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ADuC7

Package Type

LFCSP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM7TDMI

Data Bus Width

16 bit, 32bit

Program Memory Size

32 kB

Maximum Frequency

10.24MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Pulse Width Modulation

1 (6 x 16 bit)

Dimensions

5 x 4.75 x 0.95mm

Width

4.75mm

Height

0.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

4 x 24 bit

Length

5mm

Number of ADC Units

2

Maximum Operating Temperature

+125 °C

Program Memory Type

Flash

Product details

ARM7 Family Microcontrollers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.318

BD 5.318 Each (Exc. Vat)

BD 5.850

BD 5.850 Each (inc. VAT)

Analog Devices, 16bit ARM7TDMI, ADuC7 Microcontroller, 10.24MHz, 32 kB Flash, 32-Pin LFCSP
Select packaging type

BD 5.318

BD 5.318 Each (Exc. Vat)

BD 5.850

BD 5.850 Each (inc. VAT)

Analog Devices, 16bit ARM7TDMI, ADuC7 Microcontroller, 10.24MHz, 32 kB Flash, 32-Pin LFCSP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 5.318
10 - 24BD 4.807
25 - 99BD 4.582
100 - 249BD 4.015
250+BD 3.894

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ADuC7

Package Type

LFCSP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM7TDMI

Data Bus Width

16 bit, 32bit

Program Memory Size

32 kB

Maximum Frequency

10.24MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Pulse Width Modulation

1 (6 x 16 bit)

Dimensions

5 x 4.75 x 0.95mm

Width

4.75mm

Height

0.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

4 x 24 bit

Length

5mm

Number of ADC Units

2

Maximum Operating Temperature

+125 °C

Program Memory Type

Flash

Product details

ARM7 Family Microcontrollers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more