ADUM4190TRIZ Analog Devices, Isolation Amplifier, 3 → 20 V, 16-Pin SOIC

RS Stock No.: 796-8742Brand: Analog DevicesManufacturers Part No.: ADUM4190TRIZ
brand-logo
View all in Isolation Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3 → 20 V

Isolation Mode Rejection

72dB

Number of Channels per Chip

1

Maximum Voltage Gain

80dB

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

12.85 x 7.6 x 2.44mm

Height

2.44mm

Width

7.6mm

Length

12.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

Isolating Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 5.665

BD 1.133 Each (In a Pack of 5) (Exc. Vat)

BD 6.231

BD 1.246 Each (In a Pack of 5) (inc. VAT)

ADUM4190TRIZ Analog Devices, Isolation Amplifier, 3 → 20 V, 16-Pin SOIC
Select packaging type

BD 5.665

BD 1.133 Each (In a Pack of 5) (Exc. Vat)

BD 6.231

BD 1.246 Each (In a Pack of 5) (inc. VAT)

ADUM4190TRIZ Analog Devices, Isolation Amplifier, 3 → 20 V, 16-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3 → 20 V

Isolation Mode Rejection

72dB

Number of Channels per Chip

1

Maximum Voltage Gain

80dB

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

12.85 x 7.6 x 2.44mm

Height

2.44mm

Width

7.6mm

Length

12.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

Isolating Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more