Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ADUM5211CRSZ Analog Devices, 2-Channel Digital Isolator 100Mbps, 2500 Vrms, 20-Pin SSOP

RS Stock No.: 786-3401Brand: Analog DevicesManufacturers Part No.: ADUM5211CRSZ
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Number of Channels

2

Maximum Data Rate

100Mbps

Package Type

SSOP

Maximum Forward Voltage

5.25V

Maximum Input Current

19 mA

Isolation Voltage

2500 Vrms

Rise Time

3ns

Number of Pins

20

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Length

7.5mm

Depth

1.85mm

Width

5.6mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

ADUM5211CRSZ Analog Devices, 2-Channel Digital Isolator 100Mbps, 2500 Vrms, 20-Pin SSOP
Select packaging type

P.O.A.

ADUM5211CRSZ Analog Devices, 2-Channel Digital Isolator 100Mbps, 2500 Vrms, 20-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

2

Maximum Data Rate

100Mbps

Package Type

SSOP

Maximum Forward Voltage

5.25V

Maximum Input Current

19 mA

Isolation Voltage

2500 Vrms

Rise Time

3ns

Number of Pins

20

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Length

7.5mm

Depth

1.85mm

Width

5.6mm

Country of Origin

Malaysia