Technical Document
Specifications
Brand
Analog DevicesArchitecture
Segmented
Resolution
10 bit
Conversion Rate
240Msps
Full Scale Error
±5%FSR
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
3
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Digital Interface Type
Parallel
Output Polarity
Unipolar
Voltage Reference
External, Internal
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Minimum Operating Temperature
0 °C
Dimensions
7 x 7 x 1.4mm
Maximum Operating Temperature
70 °C
Product details
Digital to Analogue Converters 10 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
BD 7.816
BD 7.816 Each (Exc. Vat)
BD 8.598
BD 8.598 Each (inc. VAT)
Standard
1
BD 7.816
BD 7.816 Each (Exc. Vat)
BD 8.598
BD 8.598 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | BD 7.816 |
3 - 12 | BD 7.535 |
13 - 62 | BD 7.282 |
63 - 124 | BD 7.117 |
125+ | BD 6.946 |
Technical Document
Specifications
Brand
Analog DevicesArchitecture
Segmented
Resolution
10 bit
Conversion Rate
240Msps
Full Scale Error
±5%FSR
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
3
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Digital Interface Type
Parallel
Output Polarity
Unipolar
Voltage Reference
External, Internal
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Minimum Operating Temperature
0 °C
Dimensions
7 x 7 x 1.4mm
Maximum Operating Temperature
70 °C
Product details