Technical Document
Specifications
Brand
Analog DevicesIC Type
Video Decoder IC
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
32
Typical Operating Supply Voltage
1.71 to 1.89 V
Dimensions
5.1 x 5.1 x 0.75mm
ADC/DAC Resolution
10bit
Number of ADCs
1
Standard Input Type
NTSC, PAL, SECAM
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
NTSC/PAL/SECAM Video Decoders
BD 3.790
BD 3.790 Each (Exc. Vat)
BD 4.169
BD 4.169 Each (inc. VAT)
Standard
1
BD 3.790
BD 3.790 Each (Exc. Vat)
BD 4.169
BD 4.169 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.790 |
5 - 24 | BD 3.580 |
25 - 122 | BD 3.377 |
123 - 244 | BD 3.201 |
245+ | BD 3.036 |
Technical Document
Specifications
Brand
Analog DevicesIC Type
Video Decoder IC
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
32
Typical Operating Supply Voltage
1.71 to 1.89 V
Dimensions
5.1 x 5.1 x 0.75mm
ADC/DAC Resolution
10bit
Number of ADCs
1
Standard Input Type
NTSC, PAL, SECAM
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details