ADV7280WBCPZ , Video Decoder, 32-Pin LFCSP

RS Stock No.: 798-9975Brand: Analog DevicesManufacturers Part No.: ADV7280WBCPZ
brand-logo

Technical Document

Specifications

IC Type

Video Decoder IC

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

32

Typical Operating Supply Voltage

1.71 to 1.89 V

Dimensions

5.1 x 5.1 x 0.75mm

ADC/DAC Resolution

10bit

Number of ADCs

1

Standard Input Type

NTSC, PAL, SECAM

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Product details

Automotive NTSC/PAL/SECAM Video Decoders

A range of 10-bit, 4 x oversampled SDTV video decoders suitable for automotive applications. The standard parts convert the analogue video signals into a YCrCb 4:2:2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard. The parts with suffix -M convert the analogue video signals into an 8-bit YCrCb 4:2:2 video data stream that is output over a MIPI CSI-2 interface.

NTSC/PAL/SECAM colour demodulation support
Video input support for CVBS (composite), Y/C (S-Video) and YPrPb (component)
8-bit ITU-R BT.656 YCrCb 4:2:2 output interface (non -M suffix parts)
MIPI CSI-2 output interface (-M suffix parts only)
I²C serial bus interface
AEC-Q100 qualified
Applications: Smartphone/multimedia handsets, Automotive infotainment, Video security DVR, Media players

RS Product Codes
819-7238 ADV7180WBCPZ 10-bit SDTV Decoder 3-Channel LFCSP40
912-8236 ADV7180WBCPZ 10-bit SDTV Decoder 3-Channel LFCSP40 (Pack of 490)
819-7054 ADV7180WBSTZ 10-bit SDTV Decoder 6-Channel LQFP64
802-3610 ADV7182WBCPZ 10-bit SDTV Decoder Differential Inputs LFCSP32
798-9975 ADV7280WBCPZ 10-bit SDTV Decoder De-interlacer 4-Channel LFCSP32
798-9979 ADV7280WBCPZ-M 10-bit SDTV Decoder De-interlacer 8-Channel LFCSP32
820-9426 ADV7281WBCPZ-M 10-bit SDTV Decoder Differential Inputs 6-Channel LFCSP32

Standards

AEC-Q100

Stock information temporarily unavailable.

BD 4.477

BD 4.477 Each (Exc. Vat)

BD 4.925

BD 4.925 Each (inc. VAT)

ADV7280WBCPZ , Video Decoder, 32-Pin LFCSP
Select packaging type

BD 4.477

BD 4.477 Each (Exc. Vat)

BD 4.925

BD 4.925 Each (inc. VAT)

ADV7280WBCPZ , Video Decoder, 32-Pin LFCSP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Video Decoder IC

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

32

Typical Operating Supply Voltage

1.71 to 1.89 V

Dimensions

5.1 x 5.1 x 0.75mm

ADC/DAC Resolution

10bit

Number of ADCs

1

Standard Input Type

NTSC, PAL, SECAM

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Product details

Automotive NTSC/PAL/SECAM Video Decoders

A range of 10-bit, 4 x oversampled SDTV video decoders suitable for automotive applications. The standard parts convert the analogue video signals into a YCrCb 4:2:2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard. The parts with suffix -M convert the analogue video signals into an 8-bit YCrCb 4:2:2 video data stream that is output over a MIPI CSI-2 interface.

NTSC/PAL/SECAM colour demodulation support
Video input support for CVBS (composite), Y/C (S-Video) and YPrPb (component)
8-bit ITU-R BT.656 YCrCb 4:2:2 output interface (non -M suffix parts)
MIPI CSI-2 output interface (-M suffix parts only)
I²C serial bus interface
AEC-Q100 qualified
Applications: Smartphone/multimedia handsets, Automotive infotainment, Video security DVR, Media players

RS Product Codes
819-7238 ADV7180WBCPZ 10-bit SDTV Decoder 3-Channel LFCSP40
912-8236 ADV7180WBCPZ 10-bit SDTV Decoder 3-Channel LFCSP40 (Pack of 490)
819-7054 ADV7180WBSTZ 10-bit SDTV Decoder 6-Channel LQFP64
802-3610 ADV7182WBCPZ 10-bit SDTV Decoder Differential Inputs LFCSP32
798-9975 ADV7280WBCPZ 10-bit SDTV Decoder De-interlacer 4-Channel LFCSP32
798-9979 ADV7280WBCPZ-M 10-bit SDTV Decoder De-interlacer 8-Channel LFCSP32
820-9426 ADV7281WBCPZ-M 10-bit SDTV Decoder Differential Inputs 6-Channel LFCSP32

Standards

AEC-Q100