Technical Document
Specifications
Brand
Analog DevicesIC Type
Video Decoder IC
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
LFCSP WQ
Pin Count
32
Typical Operating Supply Voltage
1.8 (Analogue/Digital) V, 3.3 (Digital I/O) V
Dimensions
5.1 x 5.1 x 0.75mm
ADC/DAC Resolution
10bit
Number of ADCs
1
Standard Input Type
NTSC, PAL, SECAM
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
Product details
Automotive NTSC/PAL/SECAM Video Decoders
A range of 10-bit, 4 x oversampled SDTV video decoders suitable for automotive applications. The standard parts convert the analogue video signals into a YCrCb 4:2:2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard. The parts with suffix -M convert the analogue video signals into an 8-bit YCrCb 4:2:2 video data stream that is output over a MIPI CSI-2 interface.
NTSC/PAL/SECAM colour demodulation support
Video input support for CVBS (composite), Y/C (S-Video) and YPrPb (component)
8-bit ITU-R BT.656 YCrCb 4:2:2 output interface (non -M suffix parts)
MIPI CSI-2 output interface (-M suffix parts only)
I²C serial bus interface
AEC-Q100 qualified
Applications: Smartphone/multimedia handsets, Automotive infotainment, Video security DVR, Media players
RS Product Codes
819-7238 ADV7180WBCPZ 10-bit SDTV Decoder 3-Channel LFCSP40
912-8236 ADV7180WBCPZ 10-bit SDTV Decoder 3-Channel LFCSP40 (Pack of 490)
819-7054 ADV7180WBSTZ 10-bit SDTV Decoder 6-Channel LQFP64
802-3610 ADV7182WBCPZ 10-bit SDTV Decoder Differential Inputs LFCSP32
798-9975 ADV7280WBCPZ 10-bit SDTV Decoder De-interlacer 4-Channel LFCSP32
798-9979 ADV7280WBCPZ-M 10-bit SDTV Decoder De-interlacer 8-Channel LFCSP32
820-9426 ADV7281WBCPZ-M 10-bit SDTV Decoder Differential Inputs 6-Channel LFCSP32
Standards
AEC-Q100
BD 6.606
BD 6.606 Each (Exc. Vat)
BD 7.267
BD 7.267 Each (inc. VAT)
Standard
1
BD 6.606
BD 6.606 Each (Exc. Vat)
BD 7.267
BD 7.267 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Analog DevicesIC Type
Video Decoder IC
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
LFCSP WQ
Pin Count
32
Typical Operating Supply Voltage
1.8 (Analogue/Digital) V, 3.3 (Digital I/O) V
Dimensions
5.1 x 5.1 x 0.75mm
ADC/DAC Resolution
10bit
Number of ADCs
1
Standard Input Type
NTSC, PAL, SECAM
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
Product details
Automotive NTSC/PAL/SECAM Video Decoders
A range of 10-bit, 4 x oversampled SDTV video decoders suitable for automotive applications. The standard parts convert the analogue video signals into a YCrCb 4:2:2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard. The parts with suffix -M convert the analogue video signals into an 8-bit YCrCb 4:2:2 video data stream that is output over a MIPI CSI-2 interface.
NTSC/PAL/SECAM colour demodulation support
Video input support for CVBS (composite), Y/C (S-Video) and YPrPb (component)
8-bit ITU-R BT.656 YCrCb 4:2:2 output interface (non -M suffix parts)
MIPI CSI-2 output interface (-M suffix parts only)
I²C serial bus interface
AEC-Q100 qualified
Applications: Smartphone/multimedia handsets, Automotive infotainment, Video security DVR, Media players
RS Product Codes
819-7238 ADV7180WBCPZ 10-bit SDTV Decoder 3-Channel LFCSP40
912-8236 ADV7180WBCPZ 10-bit SDTV Decoder 3-Channel LFCSP40 (Pack of 490)
819-7054 ADV7180WBSTZ 10-bit SDTV Decoder 6-Channel LQFP64
802-3610 ADV7182WBCPZ 10-bit SDTV Decoder Differential Inputs LFCSP32
798-9975 ADV7280WBCPZ 10-bit SDTV Decoder De-interlacer 4-Channel LFCSP32
798-9979 ADV7280WBCPZ-M 10-bit SDTV Decoder De-interlacer 8-Channel LFCSP32
820-9426 ADV7281WBCPZ-M 10-bit SDTV Decoder Differential Inputs 6-Channel LFCSP32
Standards
AEC-Q100
