Analog Devices Hittite HMC361S8GE, RF Frequency Divider, 10GHz, 8-Pin, SOIC

RS Stock No.: 862-6332Brand: Analog DevicesManufacturers Part No.: HMC361S8GE
brand-logo
View all in Prescalers

Technical Document

Specifications

Division

1/2

Maximum Frequency

10GHz

Minimum Frequency

400MHz

Typical Supply Current

83mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.62mm

Height

1.62mm

Length

5mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Series

Hittite

Minimum Operating Temperature

-40 °C

Width

4mm

Product details

Prescalers, Analog Devices

Clock Dividers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.107

BD 8.107 Each (Exc. Vat)

BD 8.918

BD 8.918 Each (inc. VAT)

Analog Devices Hittite HMC361S8GE, RF Frequency Divider, 10GHz, 8-Pin, SOIC
Select packaging type

BD 8.107

BD 8.107 Each (Exc. Vat)

BD 8.918

BD 8.918 Each (inc. VAT)

Analog Devices Hittite HMC361S8GE, RF Frequency Divider, 10GHz, 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 8.107
10+BD 6.765

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Division

1/2

Maximum Frequency

10GHz

Minimum Frequency

400MHz

Typical Supply Current

83mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.62mm

Height

1.62mm

Length

5mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Series

Hittite

Minimum Operating Temperature

-40 °C

Width

4mm

Product details

Prescalers, Analog Devices

Clock Dividers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more