Analog Devices 2.25 → 2.5GHz VCO Oscillator, 24-Pin QFN-24 HMC385LP4E

RS Stock No.: 160-9957Brand: Analog DevicesManufacturers Part No.: HMC385LP4E
brand-logo
View all in VCO Oscillators

Technical Document

Specifications

Oscillator Type

VCO

Output Frequency

2.25 → 2.5GHz

Pin Count

24

Package Type

QFN-24

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Dimensions

4.1 x 4.1 x 1mm

Height

1mm

Series

Hittite

Maximum Operating Supply Voltage

10V dc

Minimum Operating Supply Voltage

0V dc

Country of Origin

Malaysia

Product details

Voltage Controlled Oscillators (VCO), Analog Devices Hittite

The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are GaAs InGaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 outputs.

Voltage Controlled Oscillators (VCO)

Stock information temporarily unavailable.

BD 263.175

BD 5.264 Each (On a Reel of 50) (Exc. Vat)

BD 289.493

BD 5.790 Each (On a Reel of 50) (inc. VAT)

Analog Devices 2.25 → 2.5GHz VCO Oscillator, 24-Pin QFN-24 HMC385LP4E

BD 263.175

BD 5.264 Each (On a Reel of 50) (Exc. Vat)

BD 289.493

BD 5.790 Each (On a Reel of 50) (inc. VAT)

Analog Devices 2.25 → 2.5GHz VCO Oscillator, 24-Pin QFN-24 HMC385LP4E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Oscillator Type

VCO

Output Frequency

2.25 → 2.5GHz

Pin Count

24

Package Type

QFN-24

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Dimensions

4.1 x 4.1 x 1mm

Height

1mm

Series

Hittite

Maximum Operating Supply Voltage

10V dc

Minimum Operating Supply Voltage

0V dc

Country of Origin

Malaysia

Product details

Voltage Controlled Oscillators (VCO), Analog Devices Hittite

The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are GaAs InGaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 outputs.

Voltage Controlled Oscillators (VCO)