Technical Document
Specifications
Brand
Analog DevicesMaximum Frequency
1.3GHz
Dimensions
5 x 4 x 1.62mm
Length
5mm
Width
4mm
Height
1.62mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Taiwan, Province Of China
Product details
RF Detectors, Analog Devices Hittite
RF & Microwave, Analog Devices
BD 1,352.450
BD 27.049 Each (On a Reel of 50) (Exc. Vat)
BD 1,487.695
BD 29.754 Each (On a Reel of 50) (inc. VAT)
50
BD 1,352.450
BD 27.049 Each (On a Reel of 50) (Exc. Vat)
BD 1,487.695
BD 29.754 Each (On a Reel of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesMaximum Frequency
1.3GHz
Dimensions
5 x 4 x 1.62mm
Length
5mm
Width
4mm
Height
1.62mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Taiwan, Province Of China
Product details