Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Analog Devices LT1137ACG#PBF Line Transceiver, 28-Pin SSOP

RS Stock No.: 761-8119Brand: Analog DevicesManufacturers Part No.: LT1137ACG#PBF
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

3

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.33 x 5.38 x 1.78mm

Product details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Stock information temporarily unavailable.

BD 4.268

BD 4.268 Each (Exc. Vat)

BD 4.695

BD 4.695 Each (inc. VAT)

Analog Devices LT1137ACG#PBF Line Transceiver, 28-Pin SSOP
Select packaging type

BD 4.268

BD 4.268 Each (Exc. Vat)

BD 4.695

BD 4.695 Each (inc. VAT)

Analog Devices LT1137ACG#PBF Line Transceiver, 28-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.268
10 - 24BD 4.070
25 - 49BD 3.888
50 - 74BD 3.652
75+BD 3.564

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

3

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.33 x 5.38 x 1.78mm

Product details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers