Analog Devices LT3092IDD#PBF Programmable Current Source, 200mA, 8-Pin DFN

RS Stock No.: 822-5901Brand: Analog DevicesManufacturers Part No.: LT3092IDD#PBF
brand-logo
View all in Constant Current Diodes

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Regulator Current

200mA

Maximum Peak Operating Voltage

40V

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

8

Dimensions

3 x 3 x 0.75mm

Length

3mm

Width

3mm

Height

0.75mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

LT3092, Programmable Current Source, Linear Technology

Programmable 2-Terminal Current Source
200 mA Maximum Output Current
1.2 V to 40 V Wide Input Voltage Range
Input/Output Capacitors Not Required
Resistor Ratio Sets Output Current

Current Sources, Linear Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 5.753

BD 2.876 Each (In a Pack of 2) (Exc. Vat)

BD 6.328

BD 3.164 Each (In a Pack of 2) (inc. VAT)

Analog Devices LT3092IDD#PBF Programmable Current Source, 200mA, 8-Pin DFN
Select packaging type

BD 5.753

BD 2.876 Each (In a Pack of 2) (Exc. Vat)

BD 6.328

BD 3.164 Each (In a Pack of 2) (inc. VAT)

Analog Devices LT3092IDD#PBF Programmable Current Source, 200mA, 8-Pin DFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 8BD 2.876BD 5.753
10 - 18BD 2.739BD 5.478
20 - 28BD 2.585BD 5.170
30 - 48BD 1.920BD 3.839
50+BD 1.898BD 3.795

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Regulator Current

200mA

Maximum Peak Operating Voltage

40V

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

8

Dimensions

3 x 3 x 0.75mm

Length

3mm

Width

3mm

Height

0.75mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

LT3092, Programmable Current Source, Linear Technology

Programmable 2-Terminal Current Source
200 mA Maximum Output Current
1.2 V to 40 V Wide Input Voltage Range
Input/Output Capacitors Not Required
Resistor Ratio Sets Output Current

Current Sources, Linear Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more