Analog Devices LTC4303CMS8#PBF, Dual-Channel, Hot Swap Controller, 2.7 → 5.5 V 8-Pin, MSOP

RS Stock No.: 177-7170Brand: Analog DevicesManufacturers Part No.: LTC4303CMS8#PBF
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Width

3mm

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.973mm

Length

3mm

Height

0.973mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

I²C and SMBus Bus Buffers and Accelerators, Linear Technology

Interface, Linear Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 91.850

BD 1.837 Each (In a Tube of 50) (Exc. Vat)

BD 101.035

BD 2.021 Each (In a Tube of 50) (inc. VAT)

Analog Devices LTC4303CMS8#PBF, Dual-Channel, Hot Swap Controller, 2.7 → 5.5 V 8-Pin, MSOP

BD 91.850

BD 1.837 Each (In a Tube of 50) (Exc. Vat)

BD 101.035

BD 2.021 Each (In a Tube of 50) (inc. VAT)

Analog Devices LTC4303CMS8#PBF, Dual-Channel, Hot Swap Controller, 2.7 → 5.5 V 8-Pin, MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Width

3mm

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.973mm

Length

3mm

Height

0.973mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

I²C and SMBus Bus Buffers and Accelerators, Linear Technology

Interface, Linear Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more